1N19 vs ERA81-004 feature comparison

1N19 Rectron Semiconductor

Buy Now Datasheet

ERA81-004 Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD FUJI ELECTRIC CO LTD
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 20 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 7 1
Samacsys Manufacturer FUJI ELECTRIC
Operating Temperature-Min -40 °C

Compare 1N19 with alternatives

Compare ERA81-004 with alternatives