1N1673ILE3 vs 1N1187 feature comparison

1N1673ILE3 Microsemi Corporation

Buy Now Datasheet

1N1187 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP STMICROELECTRONICS
Package Description O-MUPM-H1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SOFT RECOVERY POWER GENERAL PURPOSE
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AB
JESD-30 Code O-MUPM-H1 O-MUPM-D1
Non-rep Pk Forward Current-Max 5000 A 700 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 190 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 275 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 200 V 300 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Forward Voltage-Max (VF) 1.5 V
Power Dissipation-Max 44 W
Qualification Status Not Qualified
Reverse Current-Max 500 µA

Compare 1N1673ILE3 with alternatives

Compare 1N1187 with alternatives