1N1662 vs 1N3262ILE3 feature comparison

1N1662 Microsemi Corporation

Buy Now Datasheet

1N3262ILE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-9
Package Description DO-9, 1 PIN DO-9, 1 PIN
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SOFT RECOVERY POWER SOFT RECOVERY POWER
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-205AB DO-205AB
JESD-30 Code O-MUPM-H1 O-MUPM-H1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5000 A 5000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 190 °C 190 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 275 A 275 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 2 1

Compare 1N1662 with alternatives

Compare 1N3262ILE3 with alternatives