1N1616A
vs
JAN1N1616R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
SEMITRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
GENERAL PURPOSE
|
POWER
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
0.9 V
|
Non-rep Pk Forward Current-Max |
200 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
200 °C
|
190 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
16 A
|
15 A
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Current-Max |
10 µA
|
|
Base Number Matches |
5
|
5
|
Part Package Code |
|
DO-4
|
Package Description |
|
DO-4, 1 PIN
|
Pin Count |
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Case Connection |
|
ANODE
|
JEDEC-95 Code |
|
DO-4
|
JESD-30 Code |
|
O-MUPM-D1
|
Number of Terminals |
|
1
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/162C
|
Surface Mount |
|
NO
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare JAN1N1616R with alternatives