1N1438
vs
1N1190APBFREE
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
METAL, DO-5, 1 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
29 Weeks
Application
POWER
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
800 A
800 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
40 A
40 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2018-07-13
Forward Voltage-Max (VF)
1.1 V
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
100 µA
Time@Peak Reflow Temperature-Max (s)
30
Compare 1N1438 with alternatives
Compare 1N1190APBFREE with alternatives