1N1396
vs
1N411B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
TRANSYS ELECTRONICS LTD
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Package Description |
|
METAL, DO-8, 1 PIN
|
Factory Lead Time |
|
14 Weeks
|
Application |
|
POWER
|
Case Connection |
|
CATHODE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.5 V
|
JEDEC-95 Code |
|
DO-205AA
|
JESD-30 Code |
|
O-MUPM-H1
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
1600 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
100 A
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Reverse Recovery Time-Max |
|
5 µs
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
HIGH CURRENT CABLE
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 1N1396 with alternatives
Compare 1N411B with alternatives