1N1344C
vs
1N1344A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMICONDUCTORS INC
Package Description
DO-4, 1 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
29 Weeks
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
0.64 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
16 A
6 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Base Number Matches
2
8
ECCN Code
EAR99
Compare 1N1344C with alternatives