1N1343 vs 1N1343B feature comparison

1N1343 Semitronics Corp

Buy Now Datasheet

1N1343B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 66 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 190 °C 200 °C
Output Current-Max 6 A 16 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 6 4
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Package Description DO-4, 1 PIN
Pin Count 1
Samacsys Manufacturer Microsemi Corporation
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 5 µs
Terminal Finish TIN LEAD

Compare 1N1343 with alternatives

Compare 1N1343B with alternatives