1N1302E3 vs 1N249C feature comparison

1N1302E3 Microsemi Corporation

Buy Now Datasheet

1N249C Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description METAL, DO-5, 1 PIN O-MUPM-D1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 800 A 350 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 40 A 20 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 100 V 110 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 19
Part Package Code DO-5
Pin Count 1
Qualification Status Not Qualified

Compare 1N1302E3 with alternatives

Compare 1N249C with alternatives