1N1206R vs 1N1128R feature comparison

1N1206R Motorola Mobility LLC

Buy Now Datasheet

1N1128R Semitronics Corp

Buy Now Datasheet
Obsolete Contact Manufacturer
MOTOROLA INC SEMITRONICS CORP
O-MUPM-D1
unknown unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE GENERAL PURPOSE
ANODE ANODE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.8 V 1.1 V
DO-203AA DO-4
O-MUPM-D1 O-MUPM-D1
240 A
1 1
1 1
1 1
190 °C
-65 °C
12 A 1 A
METAL METAL
ROUND ROUND
POST/STUD MOUNT POST/STUD MOUNT
Not Qualified Not Qualified
600 V 600 V
10000 µA
NO NO
SOLDER LUG SOLDER LUG
UPPER UPPER
6 3

Compare 1N1206R with alternatives

Compare 1N1128R with alternatives