1N1206A/R
vs
1N1206A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SEMIKRON INTERNATIONAL
EDAL INDUSTRIES INC
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
240 A
240 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
12 A
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN SILVER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Base Number Matches
1
33
Forward Voltage-Max (VF)
0.6 V
Compare 1N1206A/R with alternatives