1N1204AR
vs
JAN1N1204AR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
SEMITRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
POWER
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
0.6 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
220 A
240 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
12 A
12 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
400 V
Base Number Matches
9
5
Part Package Code
DO-4
Package Description
FORMERLY DO-4, 1 PIN
Pin Count
1
HTS Code
8541.10.00.80
Case Connection
ANODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/260G
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare JAN1N1204AR with alternatives