1N1204 vs 1N1204RA feature comparison

1N1204 General Diode Corp

Buy Now Datasheet

1N1204RA International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL DIODE CORP INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE POWER
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.8 V 1.3 V
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 200 °C
Output Current-Max 12 A 12 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Base Number Matches 13 11
HTS Code 8541.10.00.80
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N1204RA with alternatives