1N1203A vs 1N1203A feature comparison

1N1203A Edal Industries Inc

Buy Now Datasheet

1N1203A General Diode Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC GENERAL DIODE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.6 V
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 12 A 12 A
Rep Pk Reverse Voltage-Max 300 V 300 V
Surface Mount NO NO
Base Number Matches 1 1
Application GENERAL PURPOSE