1N1202AHR vs 1N1202BHR feature comparison

1N1202AHR Digitron Semiconductors

Buy Now Datasheet

1N1202BHR Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JEDEC-95 Code DO-4 DO-4
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 250 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA 10 µA
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1

Compare 1N1202AHR with alternatives

Compare 1N1202BHR with alternatives