1N1199AR
vs
1N1199R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
POWER
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AA
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
240 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Output Current-Max
12 A
12 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
6
6
Pbfree Code
No
Part Package Code
DO-203AA
Package Description
GLASS METAL, DO203AA(DO4), 1 PIN
Pin Count
1
Forward Voltage-Max (VF)
1.2 V
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare 1N1199AR with alternatives
Compare 1N1199R with alternatives