1N1199A vs 1N1199A feature comparison

1N1199A Diotec Semiconductor AG

Buy Now Datasheet

1N1199A RCA

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG RCA SOLID STATE
Part Package Code DO-4 DO-4
Pin Count 1 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 0.6 V
JEDEC-95 Code DO-4 DO-203MA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 1
Package Description DO-4, 1 PIN

Compare 1N1199A with alternatives

Compare 1N1199A with alternatives