1N1193AR vs 40HF20 feature comparison

1N1193AR Semitronics Corp

Buy Now Datasheet

40HF20 Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMITRONICS CORP DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER GENERAL PURPOSE
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.3 V
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 22 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V 200 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 3 7
Rohs Code No
JESD-609 Code e0
Non-rep Pk Forward Current-Max 595 A
Operating Temperature-Max 190 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 9000 µA
Terminal Finish TIN LEAD

Compare 1N1193AR with alternatives