1N1193AR vs 1N1193ARE3 feature comparison

1N1193AR Semitronics Corp

Buy Now Datasheet

1N1193ARE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 22 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 3 1
Package Description METAL, DO-5, 1 PIN
Non-rep Pk Forward Current-Max 800 A
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare 1N1193AR with alternatives

Compare 1N1193ARE3 with alternatives