1N1192
vs
1N1192R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
POWER
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
Non-rep Pk Forward Current-Max
125 A
800 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
190 °C
200 °C
Output Current-Max
25 A
40 A
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Base Number Matches
1
2
Rohs Code
No
Part Package Code
DO-5
Package Description
METAL, DO-5, 1 PIN
Pin Count
1
HTS Code
8541.10.00.80
Case Connection
ANODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N1192 with alternatives
Compare 1N1192R with alternatives