1N1192 vs 1N1192 feature comparison

1N1192 Diodes Incorporated

Buy Now Datasheet

1N1192 Electronic Transistors Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ELECTRONIC TRANSISTORS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 190 °C
Output Current-Max 25 A 25 A
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 1 1

Compare 1N1192 with alternatives

Compare 1N1192 with alternatives