1N1192 vs 1N1184 feature comparison

1N1192 Diodes Incorporated

Buy Now Datasheet

1N1184 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE HIGH POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.7 V
Non-rep Pk Forward Current-Max 125 A 595 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 200 °C
Output Current-Max 25 A 35 A
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 1 7
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-5
Package Description ROHS COMPLIANT, DO-5, 1 PIN
Pin Count 1
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT
Case Connection CATHODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N1192 with alternatives

Compare 1N1184 with alternatives