1N1192
vs
40HF10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
VISHAY INTERTECHNOLOGY INC
Package Description
STR-1/4
ROHS COMPLIANT, DO-5, 1 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.9 V
Non-rep Pk Forward Current-Max
125 A
595 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
190 °C
190 °C
Output Current-Max
25 A
40 A
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Base Number Matches
1
9
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-5
Pin Count
1
HTS Code
8541.10.00.80
Factory Lead Time
10 Weeks
Case Connection
CATHODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e3
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Reference Standard
CECC50009-038
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N1192 with alternatives
Compare 40HF10 with alternatives