1N1192
vs
1N1192
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
MOTOROLA INC
Package Description
STR-1/4
CASE 42A, 1 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
190 °C
Output Current-Max
25 A
20 A
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
NO
Base Number Matches
1
1
HTS Code
8541.10.00.80
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N1192 with alternatives
Compare 1N1192 with alternatives