1N1192 vs 1N249 feature comparison

1N1192 Advanced Semiconductor Inc

Buy Now Datasheet

1N249 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASI SEMICONDUCTOR INC SEMITRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.5 V
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 175 °C
Output Current-Max 25 A 10 A
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 2 29
HTS Code 8541.10.00.80
Case Connection CATHODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N1192 with alternatives

Compare 1N249 with alternatives