1N1190R vs JAN1N1190R feature comparison

1N1190R Semicon Components Inc

Buy Now

JAN1N1190R Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC SEMITRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.5 V 2.5 V
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Base Number Matches 18 5
Part Package Code DO-5
Package Description DO-5, 1 PIN
Pin Count 1
HTS Code 8541.10.00.80
Application POWER
Case Connection ANODE
Diode Element Material SILICON
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Qualified
Reference Standard MIL-19500/297D
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N1190R with alternatives

Compare JAN1N1190R with alternatives