1N1189 vs 1N1189 feature comparison

1N1189 Solid State Devices Inc (SSDI)

Buy Now Datasheet

1N1189 Edal Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SOLID STATE DEVICES INC EDAL INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 190 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 500 V 500 V
Surface Mount NO NO
Base Number Matches 3 4