1N1189
vs
1N1189
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
GENERAL PURPOSE
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
1.7 V
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
700 A
800 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
40 A
40 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Power Dissipation-Max
44 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
500 V
Reverse Current-Max
500 µA
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
2
8
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DO-5
Package Description
METAL, DO-5, 1 PIN
Pin Count
1
JEDEC-95 Code
DO-203AB
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1N1189 with alternatives
Compare 1N1189 with alternatives