1N1189 vs 1N1189 feature comparison

1N1189 General Diode Corp

Buy Now Datasheet

1N1189 Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GENERAL DIODE CORP SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 190 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 500 V 500 V
Surface Mount NO NO
Base Number Matches 2 2