1N1188A vs 1N1188A feature comparison

1N1188A Motorola Semiconductor Products

Buy Now Datasheet

1N1188A Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS CORP
Package Description DO-5, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 800 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 40 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N1188A with alternatives

Compare 1N1188A with alternatives