1N1186
vs
JANTXV1N1186
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
COORS COMPONENTS INC
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.7 V
Non-rep Pk Forward Current-Max
500 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
190 °C
175 °C
Output Current-Max
35 A
35 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Base Number Matches
34
5
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Diode Element Material
SILICON
JESD-30 Code
O-MUPM-D1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/297
Reverse Current-Max
10000 µA
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare JANTXV1N1186 with alternatives