1N1185RE3 vs 1N1186RAPBF feature comparison

1N1185RE3 Microsemi Corporation

Buy Now Datasheet

1N1186RAPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Package Description METAL, DO-5, 1 PIN O-MUPM-D1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER GENERAL PURPOSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 800 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 40 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 150 V 200 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-5
Pin Count 1
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1.3 V
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare 1N1185RE3 with alternatives

Compare 1N1186RAPBF with alternatives