1N1183PBF vs 1N1183E3 feature comparison

1N1183PBF Vishay Intertechnologies

Buy Now Datasheet

1N1183E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Part Package Code DO-5
Package Description DO-5, 1 PIN METAL, DO-5, 1 PIN
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 500 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 35 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 5 µs

Compare 1N1183PBF with alternatives

Compare 1N1183E3 with alternatives