1N1126RA
vs
1N1204RC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.2 V
1.1 V
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
200 °C
Output Current-Max
3.3 A
12 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
NO
Base Number Matches
5
2
Package Description
O-MUPM-D1
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ANODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
400 A
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reverse Current-Max
1000 µA
Reverse Recovery Time-Max
5 µs
Terminal Form
SOLDER LUG
Terminal Position
UPPER