1N100
vs
1N482A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.1 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
90 °C
200 °C
Output Current-Max
0.03 A
0.2 A
Rep Pk Reverse Voltage-Max
80 V
36 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
9
7
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-GALF-W2
Number of Terminals
2
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED