1MS-SP4-R8-M7PE vs 1M1-SP4-R8/2-M5-4QE feature comparison

1MS-SP4-R8-M7PE Carling Technologies

Buy Now Datasheet

1M1-SP4-R8/2-M5-4QE Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 6.6 mm
Body Height 12.7 mm
Body Length or Diameter 12.7 mm
Contact (AC) Max Rating R Load 5A@125VAC 5A@125VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 30000 Cycle(s) 50000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED; IP67 EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare 1MS-SP4-R8-M7PE with alternatives

Compare 1M1-SP4-R8/2-M5-4QE with alternatives