1M120ZS5 vs 1EZ120D5 feature comparison

1M120ZS5 Freescale Semiconductor

Buy Now Datasheet

1EZ120D5 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 550 Ω 710 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 120 V 120 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Knee Impedance-Max 5800 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 114 mV/°C

Compare 1EZ120D5 with alternatives