1M1-SP4-R8/2-VS5PE vs 1M1-SP2-R8/2-VS3PE feature comparison

1M1-SP4-R8/2-VS5PE Carling Technologies

Buy Now Datasheet

1M1-SP2-R8/2-VS3PE Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 9.2 mm 8.15 mm
Body Height 16 mm 16 mm
Body Length or Diameter 19.05 mm 15.75 mm
Contact (AC) Max Rating R Load 5A@125VAC 5A@125VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Category CO2 Kg 5.5
Compliance Temperature Grade Commercial Extended: -30C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10

Compare 1M1-SP4-R8/2-VS5PE with alternatives

Compare 1M1-SP2-R8/2-VS3PE with alternatives