1LS1HAB475MAS05007 vs 1NP1HAB475MA505011 feature comparison

1LS1HAB475MAS05007 Samwha Electronics

Buy Now Datasheet

1NP1HAB475MA505011 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.00047 mA 0.00705 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 35 mA 38 mA
Surface Mount NO NO
Tan Delta 0.1 0.12
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method AMMO PACK

Compare 1LS1HAB475MAS05007 with alternatives

Compare 1NP1HAB475MA505011 with alternatives