1LS1HAB474MAP04007 vs USH1HR47MEA1CV feature comparison

1LS1HAB474MAP04007 Samwha Electronics

Buy Now Datasheet

USH1HR47MEA1CV Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.0004 mA 0.00324 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 9.6 mA
Surface Mount NO NO
Tan Delta 0.1 0.07
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Manufacturer Series SH

Compare 1LS1HAB474MAP04007 with alternatives

Compare USH1HR47MEA1CV with alternatives