1KSMB18CAHM4 vs 1KSMB18CATGHE3TRTB feature comparison

1KSMB18CAHM4 Taiwan Semiconductor

Buy Now Datasheet

1KSMB18CATGHE3TRTB

Part not found

Search for 1KSMB18CATGHE3TRTB
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 18.9 V
Breakdown Voltage-Min 17.1 V
Breakdown Voltage-Nom 18 V
Clamping Voltage-Max 25.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 15.3 V
Reverse Current-Max 1 µA
Reverse Test Voltage 15.3 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2

Compare 1KSMB18CAHM4 with alternatives