1HIS180-29TG vs 1HIS180-29TT feature comparison

1HIS180-29TG Advanced Interconnections Corp

Buy Now Datasheet

1HIS180-29TT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.5 inch 1.5 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.5 inch 1.5 inch
Contact Configuration 15X15 15X15
Contact Finish Mating AU ON NI SN-PB ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA180 PGA180
Housing Material GLASS FILLED THERMOPLASTIC GLASS FILLED THERMOPLASTIC
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 180 180
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1HIS180-29TG with alternatives

Compare 1HIS180-29TT with alternatives