1HGXF00680MKC12.5X35 vs SC050M0680AZS-1325 feature comparison

1HGXF00680MKC12.5X35 Rubycon Corporation

Buy Now Datasheet

SC050M0680AZS-1325 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.02 mA 0.34 mA
Manufacturer Series GXF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2230 mA 1395 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 13 mm
ESR 50 mΩ
Length 25 mm
Packing Method TR
Tan Delta 0.08

Compare 1HGXF00680MKC12.5X35 with alternatives

Compare SC050M0680AZS-1325 with alternatives