1HCIS101-51GT vs 4FIS101-01GT feature comparison

1HCIS101-51GT Advanced Interconnections Corp

Buy Now Datasheet

4FIS101-01GT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.3 inch 1.3 inch
Body Depth 0.13 inch 0.165 inch
Body Length 1.3 inch 1.3 inch
Contact Configuration 13X13 13X13
Contact Finish Mating SN-PB ON NI SN-PB ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA101 PGA101
Housing Material GLASS FILLED THERMOPLASTIC GLASS FILLED EPOXY
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 101 101
Operating Temperature-Max 150 °C 140 °C
Operating Temperature-Min -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1HCIS101-51GT with alternatives

Compare 4FIS101-01GT with alternatives