1G4B41 vs BP8-005 feature comparison

1G4B41 Toshiba America Electronic Components

Buy Now Datasheet

BP8-005 Frontier Electronics Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP FRONTIER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code R-PSIP-T4 R-PUFM-W4
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 55 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 50 V
Reverse Current-Max 0.00001 µA 0.00001 µA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE UPPER
Base Number Matches 1 1
Pbfree Code No
Breakdown Voltage-Min 50 V
Case Connection ISOLATED

Compare 1G4B41 with alternatives

Compare BP8-005 with alternatives