1G4 vs FR104A-G feature comparison

1G4 SynSemi Inc

Buy Now Datasheet

FR104A-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Base Number Matches 8 1
Rohs Code Yes
HTS Code 8541.10.00.80
Application EFFICIENCY
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 400 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FR104A-G with alternatives