1FS101-51GT
vs
1HCS101-01GT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
1.4 inch
1.3 inch
Body Depth
0.13 inch
0.165 inch
Body Length
1.4 inch
1.3 inch
Contact Configuration
14X14
13X13
Contact Finish Mating
SN-PB ON NI
SN-PB ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BE-CU
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA101
PGA101
Housing Material
GLASS FILLED EPOXY
GLASS FILLED THERMOPLASTIC
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
101
101
Operating Temperature-Max
140 °C
150 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Operating Temperature-Min
-60 °C
Compare 1FS101-51GT with alternatives
Compare 1HCS101-01GT with alternatives