1F3-T vs 1F3_B0_10001 feature comparison

1F3-T Micro Commercial Components

Buy Now Datasheet

1F3_B0_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 2 1
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 1F3-T with alternatives

Compare 1F3_B0_10001 with alternatives