1F3-B vs SF14-B feature comparison

1F3-B Micro Commercial Components

Buy Now Datasheet

SF14-B Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240 260
Terminal Finish TIN LEAD Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application SUPER FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 200 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 1F3-B with alternatives

Compare SF14-B with alternatives