1ERCH0003.3MKC3X5L
vs
B41002A5335M002
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Leakage Current |
0.003 mA
|
|
Manufacturer Series |
RCH
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
11 mA
|
15 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.16
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.22.00.20
|
Samacsys Manufacturer |
|
TDK
|
Diameter |
|
4 mm
|
Length |
|
7 mm
|
Package Style |
|
Radial
|
Packing Method |
|
Bulk
|
Series |
|
B41002
|
Terminal Pitch |
|
1.5 mm
|
|
|
|
Compare 1ERCH0003.3MKC3X5L with alternatives
Compare B41002A5335M002 with alternatives